Part Details for 2N4401 by Diotec Semiconductor AG
Overview of 2N4401 by Diotec Semiconductor AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-2N4401-ND
|
DigiKey | TRANS NPN 40V 0.6A TO92 Min Qty: 10 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
3710 In Stock |
|
$0.0393 / $0.6270 | Buy Now |
DISTI #
4878-2N4401CT-ND
|
DigiKey | BJT TO92 40V 600MA NPN 0.25W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
637-2N4401
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 40V, 600mA, NPN RoHS: Compliant | 11731 |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
E02:0323_06674141
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Ammo Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2410 | Europe - 8000 |
|
$0.0195 / $0.0364 | Buy Now |
DISTI #
V72:2272_21765304
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Cut Strips | Americas - 4 |
|
$0.0133 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 40V - 600mA - NPN RoHS: Compliant |
36000 In Stock |
|
$0.0130 / $0.0205 | Buy Now |
DISTI #
73153713
|
Verical | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2342 | Americas - 36000 |
|
$0.0203 / $0.0285 | Buy Now |
DISTI #
78824370
|
Verical | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2410 | Americas - 8000 |
|
$0.0194 / $0.0362 | Buy Now |
DISTI #
78440547
|
Verical | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 2800 Package Multiple: 25 | Americas - 6725 |
|
$0.0237 / $0.0298 | Buy Now |
DISTI #
2N4401-DIO
|
TME | Transistor: NPN, bipolar, 40V, 0.6A, 250mW, TO92 Min Qty: 25 | 6725 |
|
$0.0162 / $0.0390 | Buy Now |
Part Details for 2N4401
2N4401 CAD Models
2N4401 Part Data Attributes:
|
2N4401
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N4401
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 255 ns |
Alternate Parts for 2N4401
This table gives cross-reference parts and alternative options found for 2N4401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401/D74Z-J18Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N4401 vs 2N4401/D74Z-J18Z |
2N4401/D27Z-J60Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N4401 vs 2N4401/D27Z-J60Z |
2N4401/D81Z | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N4401 vs 2N4401/D81Z |
2N4401 | SMALL SIGNAL TRANSISTOR | Kodenshi Sensing | 2N4401 vs 2N4401 |
2N4401/D75Z-J61Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N4401 vs 2N4401/D75Z-J61Z |
2N4401/D75Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N4401 vs 2N4401/D75Z |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Loras Industries Inc | 2N4401 vs 2N4401 |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Advanced Semiconductor Inc | 2N4401 vs 2N4401 |
2N4401L | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2N4401 vs 2N4401L |
2N4401RLRP | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401 vs 2N4401RLRP |