Part Details for 2N4401 by Loras Industries Inc
Overview of 2N4401 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4401
2N4401 CAD Models
2N4401 Part Data Attributes
|
2N4401
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2N4401
Loras Industries Inc
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2N4401
This table gives cross-reference parts and alternative options found for 2N4401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4401 | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N4401 vs 2N4401 |
2N4401/D27Z-J60Z | Texas Instruments | Check for Price | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N4401 vs 2N4401/D27Z-J60Z |
2N4401/D27Z-J18Z | Texas Instruments | Check for Price | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N4401 vs 2N4401/D27Z-J18Z |
2N4401BU | Rochester Electronics LLC | Check for Price | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | 2N4401 vs 2N4401BU |
2N4401 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N4401 vs 2N4401 |
2N4401 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | 2N4401 vs 2N4401 |
2N4401 | International Devices Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | 2N4401 vs 2N4401 |
2N4401-J61Z | Texas Instruments | Check for Price | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N4401 vs 2N4401-J61Z |
2N4401/D74Z-J61Z | Texas Instruments | Check for Price | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N4401 vs 2N4401/D74Z-J61Z |
2N4401 | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2N4401 vs 2N4401 |