Part Details for 2N4391 by Vishay Siliconix
Overview of 2N4391 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
ES Components | SILICONIX 2N4391 DIE NOT FOR DIE SALES-ASSEMBLY ONLY | 19429 in Stock |
|
RFQ |
Part Details for 2N4391
2N4391 CAD Models
2N4391 Part Data Attributes:
|
2N4391
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
2N4391
Vishay Siliconix
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, HERMETIC SEALED, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | BCY | |
Package Description | HERMETIC SEALED, TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW INSERTION LOSS | |
Case Connection | GATE | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4391
This table gives cross-reference parts and alternative options found for 2N4391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18 | InterFET Corporation | 2N4391 vs 2N4391 |
2N4391 | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N4391 vs 2N4391 |
2N4391-JQR-BG4 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | TT Electronics Resistors | 2N4391 vs 2N4391-JQR-BG4 |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18 | Micro Electronics Corporation | 2N4391 vs 2N4391 |
2N4391-JQR-B | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | TT Electronics Resistors | 2N4391 vs 2N4391-JQR-B |
2N4391 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, METAL PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | 2N4391 vs 2N4391 |
2N4391-JQR-A | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | TT Electronics Resistors | 2N4391 vs 2N4391-JQR-A |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Semitronics Corp | 2N4391 vs 2N4391 |
2N4391-JQR-BG4 | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N4391 vs 2N4391-JQR-BG4 |
2N4391-JQR-A | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N4391 vs 2N4391-JQR-A |