Part Details for 2N4391 by Advanced Semiconductor Inc
Overview of 2N4391 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4391
2N4391 CAD Models
2N4391 Part Data Attributes
|
2N4391
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N4391
Advanced Semiconductor Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4391
This table gives cross-reference parts and alternative options found for 2N4391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4391-JQR-A | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N4391 vs 2N4391-JQR-A |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18 | InterFET Corporation | 2N4391 vs 2N4391 |
2N4391G4 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | TT Electronics Resistors | 2N4391 vs 2N4391G4 |
2N4391-JQR-A | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | TT Electronics Resistors | 2N4391 vs 2N4391-JQR-A |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N4391 vs 2N4391 |
2N4391-JQR | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | TT Electronics Resistors | 2N4391 vs 2N4391-JQR |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, CASE 22-03, 3 PIN | Motorola Semiconductor Products | 2N4391 vs 2N4391 |
2N4391-JQR-BG4 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | TT Electronics Resistors | 2N4391 vs 2N4391-JQR-BG4 |
2N4391 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO206AA(TO18), TO206AC(TO52) | Temic Semiconductors | 2N4391 vs 2N4391 |
2N4391-JQR-BG4 | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N4391 vs 2N4391-JQR-BG4 |