Part Details for 2N4391 by Calogic Inc
Overview of 2N4391 by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for 2N4391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2N4391 Series N-Channel 40 V 150 mA Through Hole JFET Transistor - TO-18 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$8.0100 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 3-Pin TO-18 | 500 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$6.1900 / $7.0400 | Buy Now |
Part Details for 2N4391
2N4391 CAD Models
2N4391 Part Data Attributes:
|
2N4391
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N4391
Calogic Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Case Connection | GATE | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.8 W | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4391
This table gives cross-reference parts and alternative options found for 2N4391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4391G4 | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N4391 vs 2N4391G4 |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Thales Group | 2N4391 vs 2N4391 |
2N4391-JQR-A | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | TT Electronics Resistors | 2N4391 vs 2N4391-JQR-A |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N4391 vs 2N4391 |
2N4391 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, METAL PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | 2N4391 vs 2N4391 |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | 2N4391 vs 2N4391 |
2N4391-JQR-B | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N4391 vs 2N4391-JQR-B |
2N4391 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, TO-18, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | 2N4391 vs 2N4391 |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, HERMETIC SEALED, TO-18, 3 PIN | Vishay Siliconix | 2N4391 vs 2N4391 |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18 | Micro Electronics Corporation | 2N4391 vs 2N4391 |