2N4355
Description: Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-105

Overview of 2N4355 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 2N4355 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4355 by Central Semiconductor Corp

2N4355
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
30 pF
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
75
JEDEC-95 Code
TO-105
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
0.35 W
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Turn-off Time-Max (toff)
400 ns
Turn-on Time-Max (ton)
100 ns
VCEsat-Max
1 V
Want to compare parts?
  1. 2N4355
    Central Semiconductor Corp
    Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-105
    VS

Alternate Parts for 2N4355

This table gives cross-reference parts and alternative options found for 2N4355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2C3762 Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, DIE-2 Microsemi Corporation 2N4355 vs 2C3762
JANKCD2N2907A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, DIE-3 Microsemi Corporation 2N4355 vs JANKCD2N2907A
CV7676 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4355 vs CV7676
2N2907AWS-1 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation 2N4355 vs 2N2907AWS-1
JANTXV2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, Silicon Transistor Corporation 2N4355 vs JANTXV2N2906A
JANTX2N2906AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Defense Logistics Agency 2N4355 vs JANTX2N2906AL
2N2907AX-1 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation 2N4355 vs 2N2907AX-1
2N4354 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-105 Central Semiconductor Corp 2N4355 vs 2N4354
2N4354TIN/LEAD Small Signal Bipolar Transistor, Central Semiconductor Corp 2N4355 vs 2N4354TIN/LEAD
2N2907AU Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation 2N4355 vs 2N2907AU

Related Parts for 2N4355

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4355 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4355 by Central Semiconductor Corp

  • Please alert me when 2N4355 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N4355 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4355 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N4355 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4355.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4355 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: