2N4355 vs CV7676 feature comparison

2N4355 Central Semiconductor Corp

Buy Now Datasheet

CV7676 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 1 A 0.6 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 100
JEDEC-95 Code TO-105 TO-206AA
JESD-30 Code O-PBCY-W3 O-MBCY-W3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.35 W
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 200 MHz
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 100 ns
VCEsat-Max 1 V
Base Number Matches 3 1
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3

Compare 2N4355 with alternatives

Compare CV7676 with alternatives