Part Details for 2N3906CSM-SQR-A by TT Electronics Resistors
Overview of 2N3906CSM-SQR-A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95T2C1100A | Amphenol Communications Solutions | ULTRAPRT QSFP CAGE SQR HS | |
U98C1B110C1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, CAGE 1P W/ SQR HS | |
U98C1B110B1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, CAGE 1P W/ SQR HS |
Part Details for 2N3906CSM-SQR-A
2N3906CSM-SQR-A CAD Models
2N3906CSM-SQR-A Part Data Attributes
|
2N3906CSM-SQR-A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3906CSM-SQR-A
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMALL OUTLINE, R-CDSO-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for 2N3906CSM-SQR-A
This table gives cross-reference parts and alternative options found for 2N3906CSM-SQR-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906CSM-SQR-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906/D74Z-J61Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N3906CSM-SQR-A vs 2N3906/D74Z-J61Z |
MMBT3906RF | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | 2N3906CSM-SQR-A vs MMBT3906RF |
2N3906_J05Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | 2N3906CSM-SQR-A vs 2N3906_J05Z |
2N3906CSM-SQR-A | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N3906CSM-SQR-A vs 2N3906CSM-SQR-A |
2N3906/D75Z-J18Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N3906CSM-SQR-A vs 2N3906/D75Z-J18Z |
2N3906/D75Z-J35Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N3906CSM-SQR-A vs 2N3906/D75Z-J35Z |
2N3906/D74Z-J18Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N3906CSM-SQR-A vs 2N3906/D74Z-J18Z |
2N3906BU_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | 2N3906CSM-SQR-A vs 2N3906BU_NL |
2N3906_D81Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | 2N3906CSM-SQR-A vs 2N3906_D81Z |
933864370235 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | 2N3906CSM-SQR-A vs 933864370235 |