Part Details for 2N3906/D75Z-J18Z by Texas Instruments
Overview of 2N3906/D75Z-J18Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3906/D75Z-J18Z
2N3906/D75Z-J18Z CAD Models
2N3906/D75Z-J18Z Part Data Attributes
|
2N3906/D75Z-J18Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N3906/D75Z-J18Z
Texas Instruments
200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2N3906/D75Z-J18Z
This table gives cross-reference parts and alternative options found for 2N3906/D75Z-J18Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906/D75Z-J18Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3906C | KEC | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | 2N3906/D75Z-J18Z vs 2N3906C |
2N3906/D74Z-J18Z | Texas Instruments | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2N3906/D75Z-J18Z vs 2N3906/D74Z-J18Z |
2N3906_D81Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | 2N3906/D75Z-J18Z vs 2N3906_D81Z |
MMBT3906R5 | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor | 2N3906/D75Z-J18Z vs MMBT3906R5 |
2N3906-J35Z | Texas Instruments | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2N3906/D75Z-J18Z vs 2N3906-J35Z |
MMBT3906-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | 2N3906/D75Z-J18Z vs MMBT3906-TP-HF |
2N3906/D26Z-J61Z | Texas Instruments | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2N3906/D75Z-J18Z vs 2N3906/D26Z-J61Z |
MMBT3906R5G | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor, | 2N3906/D75Z-J18Z vs MMBT3906R5G |
2N3906V | KEC | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, VSM, 3 PIN | 2N3906/D75Z-J18Z vs 2N3906V |
2N3906/D75Z | Texas Instruments | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N3906/D75Z-J18Z vs 2N3906/D75Z |