Part Details for 2N3906 by Philips Semiconductors
Overview of 2N3906 by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 566 |
|
$0.0360 / $0.0540 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 (Alt For: 2N3906A) | 566 |
|
$0.0360 / $0.0540 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 (Alt For: 2N3906RLRM) | 566 |
|
$0.0360 / $0.0540 | Buy Now |
|
ComSIT USA | SILICON PLANAR EPITAXIAL TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 RoHS: Not Compliant | Europe - 1167 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10350 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 2N3906
2N3906 CAD Models
2N3906 Part Data Attributes:
|
2N3906
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N3906
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Transition Frequency-Nom (fT) | 250 MHz |