Part Details for 2N3906 by NTE Electronics Inc
Overview of 2N3906 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 RoHS: Compliant |
4150 In Stock |
|
$0.0929 / $0.1415 | Buy Now |
DISTI #
51687571
|
Verical | Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Min Qty: 500 Package Multiple: 250 Date Code: 1706 | Americas - 4000 |
|
$0.1495 / $0.1965 | Buy Now |
DISTI #
SMC-2N3906
|
Sensible Micro Corporation | Trans Gp Bjt Pnp 40V 0.2A 3-Pin To-92 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 120 |
|
$0.0999 / $0.1075 | RFQ |
DISTI #
SMC-2N3906
|
Sensible Micro Corporation | Trans Gp Bjt Pnp 40V 0.2A 3-Pin To-92 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Bulk | 1932 |
|
$0.0999 / $0.1075 | RFQ |
DISTI #
1386650
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0933 / $0.1029 | Buy Now |
|
Master Electronics | Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 RoHS: Compliant |
4150 In Stock |
|
$0.0929 / $0.1415 | Buy Now |
Part Details for 2N3906
2N3906 CAD Models
2N3906 Part Data Attributes:
|
2N3906
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N3906
NTE Electronics Inc
RF Bipolar Transistor; Power Dissipation, Pd:0.625W RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for 2N3906
This table gives cross-reference parts and alternative options found for 2N3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906G-AB3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2N3906 vs 2N3906G-AB3-R |
MMBT3906F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | 2N3906 vs MMBT3906F2 |
MMBT3906M-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | 2N3906 vs MMBT3906M-HF |
MMBT3906T-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2N3906 vs MMBT3906T-TP-HF |
MMBT3906 | Small Signal Bipolar Transistor, | NTE Electronics Inc | 2N3906 vs MMBT3906 |
MMBT3906-C | Small Signal Bipolar Transistor | Secos Corporation | 2N3906 vs MMBT3906-C |
MMBT3906 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | 2N3906 vs MMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, | Surge Components Inc | 2N3906 vs MMBT3906 |
2N3906RLRAG | Small Signal Bipolar Transistor, | Rochester Electronics LLC | 2N3906 vs 2N3906RLRAG |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | 2N3906 vs MMBT3906 |