Part Details for 2N3906 by Diotec Semiconductor AG
Overview of 2N3906 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-2N3906-ND
|
DigiKey | TRANS PNP 40V 0.2A TO92 Min Qty: 5 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
2680 In Stock |
|
$0.0512 / $0.3200 | Buy Now |
DISTI #
4878-2N3906CT-ND
|
DigiKey | IC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
637-2N3906
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, PNP RoHS: Compliant | 18356 |
|
$0.0180 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 40V - 200mA - PNP RoHS: Compliant |
44000 In Stock 40000 Factory Stock |
|
$0.0105 / $0.0166 | Buy Now |
DISTI #
74511220
|
Verical | Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2319 | Americas - 44000 |
|
$0.0176 / $0.0231 | Buy Now |
DISTI #
78440946
|
Verical | Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 3275 Package Multiple: 25 | Americas - 18700 |
|
$0.0327 | Buy Now |
DISTI #
2N3906-DIO
|
TME | Transistor: PNP, bipolar, 40V, 0.2A, 625mW, TO92 Min Qty: 25 | 18700 |
|
$0.0131 / $0.0334 | Buy Now |
|
LCSC | 40V 625mW 10010mA1V 200mA PNP TO-92 Bipolar Transistors - BJT ROHS | 4630 |
|
$0.0232 / $0.0415 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92 - 40V - 200mA - PNP RoHS: Compliant |
44000 In Stock 40000 Factory Stock |
|
$0.0105 / $0.0166 | Buy Now |
Part Details for 2N3906
2N3906 CAD Models
2N3906 Part Data Attributes:
|
2N3906
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N3906
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 70 ns | |
Turn-on Time-Max (ton) | 300 ns |
Alternate Parts for 2N3906
This table gives cross-reference parts and alternative options found for 2N3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906ZL1 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N3906 vs 2N3906ZL1 |
2N3906BU | 200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 10000-BLKBG | onsemi | 2N3906 vs 2N3906BU |
2N3906RLRE | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N3906 vs 2N3906RLRE |
2N3906 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | 2N3906 vs 2N3906 |
2N3906 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N3906 vs 2N3906 |
2N3906 | Small Signal PNP Bipolar Transistor, TO-92, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N3906 vs 2N3906 |
2N3906G | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | 2N3906 vs 2N3906G |
2N3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Micro Electronics Corporation | 2N3906 vs 2N3906 |
2N3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Micro Electronics Ltd | 2N3906 vs 2N3906 |
2N3906RL | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N3906 vs 2N3906RL |