Part Details for 2N3054A by Motorola Mobility LLC
Overview of 2N3054A by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3054A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 2N3054A
2N3054A CAD Models
2N3054A Part Data Attributes:
|
2N3054A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N3054A
Motorola Mobility LLC
4A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N3054A
This table gives cross-reference parts and alternative options found for 2N3054A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3054A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3054 | Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Central Semiconductor Corp | 2N3054A vs 2N3054 |
2N3054A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | Motorola Semiconductor Products | 2N3054A vs 2N3054A |
2N3054 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-66VAR, 2 PIN | Powerex Power Semiconductors | 2N3054A vs 2N3054 |
2N3054 | Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, METAL CAN, TO-66, 2 PIN | Fairchild Semiconductor Corporation | 2N3054A vs 2N3054 |
2N3054 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, NPN, Silicon, Metal, 2 Pin, TO-66VAR, 2 PIN | Crimson Semiconductor Inc | 2N3054A vs 2N3054 |
2N3054 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Advanced Semiconductor Inc | 2N3054A vs 2N3054 |
2N3054A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-66VAR, 2 PIN | Swampscott Electronics Co Inc | 2N3054A vs 2N3054A |
2N3054 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, Metal, 2 Pin | Baneasa SA | 2N3054A vs 2N3054 |
2N3054R1 | 4A, 55V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3054A vs 2N3054R1 |
2N3054 | 4A, 55V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | Texas Instruments | 2N3054A vs 2N3054 |