Part Details for 2N3054A by Central Semiconductor Corp
Overview of 2N3054A by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3054A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-66 | 44 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for 2N3054A
2N3054A CAD Models
2N3054A Part Data Attributes:
|
2N3054A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3054A
Central Semiconductor Corp
Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-66 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.8 MHz |
Alternate Parts for 2N3054A
This table gives cross-reference parts and alternative options found for 2N3054A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3054A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3054A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | Motorola Semiconductor Products | 2N3054A vs 2N3054A |
2N3054A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, NPN, Silicon, Metal, 2 Pin, TO-66VAR, 3 PIN | Space Power Electronics Inc | 2N3054A vs 2N3054A |
2N3054 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-66VAR, 2 PIN | Solid State Devices Inc (SSDI) | 2N3054A vs 2N3054 |
2N3054 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-66VAR, 2 PIN | Hi-Tron Semiconductor Corp | 2N3054A vs 2N3054 |
2N3054 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, Metal, 2 Pin | Baneasa SA | 2N3054A vs 2N3054 |
2N3054 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-66VAR, 2 PIN | Swampscott Electronics Co Inc | 2N3054A vs 2N3054 |
2N3054 | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA | Motorola Mobility LLC | 2N3054A vs 2N3054 |
2N3054 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, NPN, Silicon, Metal, 2 Pin, TO-66VAR, 2 PIN | Crimson Semiconductor Inc | 2N3054A vs 2N3054 |
2N3054A | Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 3 PIN | Semicoa Semiconductors | 2N3054A vs 2N3054A |
2N3054 | Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | New England Semiconductor | 2N3054A vs 2N3054 |