Part Details for 2N2994 by General Transistor Corp
Overview of 2N2994 by General Transistor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 2N2994
2N2994 CAD Models
2N2994 Part Data Attributes
|
2N2994
General Transistor Corp
Buy Now
Datasheet
|
Compare Parts:
2N2994
General Transistor Corp
Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENERAL TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N2994
This table gives cross-reference parts and alternative options found for 2N2994. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2994, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2994 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, NPN, Silicon | Space Power Electronics Inc | 2N2994 vs 2N2994 |
2N2994 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | Hi-Tron Semiconductor Corp | 2N2994 vs 2N2994 |
2N2994 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | Swampscott Electronics Co Inc | 2N2994 vs 2N2994 |
2N2994 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, MT-27, 3 PIN | Solitron Devices Inc | 2N2994 vs 2N2994 |
2N2994 | Power Bipolar Transistor, 1-Element, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | TT Electronics Resistors | 2N2994 vs 2N2994 |
2N2994 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon, STR-10 | Crimson Semiconductor Inc | 2N2994 vs 2N2994 |
2N2994 | Si, POWER TRANSISTOR, TO-5, TO-5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2994 vs 2N2994 |
2N2994 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon | Solid State Devices Inc (SSDI) | 2N2994 vs 2N2994 |
2N2994 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon, | Advanced Semiconductor Inc | 2N2994 vs 2N2994 |
2N2994 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | Semiconductor Technology Inc | 2N2994 vs 2N2994 |