2N2994
Description: Power Bipolar Transistor, 1-Element, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN

Overview of 2N2994 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

CAD Models for 2N2994 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2994 by TT Electronics Resistors

2N2994
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-5, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N2994
    TT Electronics Resistors
    Power Bipolar Transistor, 1-Element, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN
    VS

Alternate Parts for 2N2994

This table gives cross-reference parts and alternative options found for 2N2994. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2994, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2994 Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, NPN, Silicon Space Power Electronics Inc 2N2994 vs 2N2994
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon Hi-Tron Semiconductor Corp 2N2994 vs 2N2994
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon Swampscott Electronics Co Inc 2N2994 vs 2N2994
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon General Transistor Corp 2N2994 vs 2N2994
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, MT-27, 3 PIN Solitron Devices Inc 2N2994 vs 2N2994
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon, STR-10 Crimson Semiconductor Inc 2N2994 vs 2N2994
2N2994 Si, POWER TRANSISTOR, TO-5, TO-5, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2994 vs 2N2994
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon Solid State Devices Inc (SSDI) 2N2994 vs 2N2994
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon, Advanced Semiconductor Inc 2N2994 vs 2N2994
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon Semiconductor Technology Inc 2N2994 vs 2N2994
Part Number Description Manufacturer Compare
2N2991 1A, 80V, NPN, Si, POWER TRANSISTOR Texas Instruments 2N2994 vs 2N2991
2N2994 Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, NPN, Silicon Space Power Electronics Inc 2N2994 vs 2N2994
2N2991 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin Spectrum Control 2N2994 vs 2N2991
2N2991 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2994 vs 2N2991
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon, STR-10 Crimson Semiconductor Inc 2N2994 vs 2N2994
2N2991 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AA, Metal, 3 Pin, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Resistors 2N2994 vs 2N2991
2N2991 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN Microsemi Corporation 2N2994 vs 2N2991
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon International Devices Inc 2N2994 vs 2N2994
2N2994 Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon General Diode Corp 2N2994 vs 2N2994
2N2994 Si, POWER TRANSISTOR, TO-5, TO-5, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2994 vs 2N2994

Related Parts for 2N2994

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2994 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2994 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N2994 would you like to use for your alert(s)?
  • Please alert me when 2N2994 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2994 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2994 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2994 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2994.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2994 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: