Part Details for 2N2894 by Fairchild Semiconductor Corporation
Overview of 2N2894 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 293 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-18 | 6 |
|
$4.3089 / $5.8758 | Buy Now |
Part Details for 2N2894
2N2894 CAD Models
2N2894 Part Data Attributes:
|
2N2894
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2894
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, METAL CAN, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN, TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
Alternate Parts for 2N2894
This table gives cross-reference parts and alternative options found for 2N2894. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2894, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2894 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | General Transistor Corp | 2N2894 vs 2N2894 |
2N2894-JQR-B | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N2894 vs 2N2894-JQR-B |
2N2894G4 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | TT Electronics Resistors | 2N2894 vs 2N2894G4 |
2N2894 | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N2894 vs 2N2894 |
2N2894-JQR-BG4 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | TT Electronics Resistors | 2N2894 vs 2N2894-JQR-BG4 |
2N2894LEADFREE | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | Central Semiconductor Corp | 2N2894 vs 2N2894LEADFREE |
2N2894 | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Diodes Incorporated | 2N2894 vs 2N2894 |
2N2894-JQR-BG4 | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N2894 vs 2N2894-JQR-BG4 |
2N2894 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | Zetex / Diodes Inc | 2N2894 vs 2N2894 |
2N2894 | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | 2N2894 vs 2N2894 |