Part Details for 2N2894 by Motorola Mobility LLC
Overview of 2N2894 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N2894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$3.1362 / $6.7200 | Buy Now |
Part Details for 2N2894
2N2894 CAD Models
2N2894 Part Data Attributes
|
2N2894
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N2894
Motorola Mobility LLC
200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 60 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2N2894
This table gives cross-reference parts and alternative options found for 2N2894. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2894, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2894-JQR-B | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | TT Electronics Resistors | 2N2894 vs 2N2894-JQR-B |
2N2894 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, METAL PACKAGE-3 | TDK Micronas GmbH | 2N2894 vs 2N2894 |
2N2894 | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | 2N2894 vs 2N2894 |
2N2894-JQR-BG4 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | TT Electronics Resistors | 2N2894 vs 2N2894-JQR-BG4 |
2N2894 | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | STMicroelectronics | 2N2894 vs 2N2894 |
2N2894-JQR-B | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N2894 vs 2N2894-JQR-B |
2N2894LEADFREE | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | Central Semiconductor Corp | 2N2894 vs 2N2894LEADFREE |
2N2894 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Semicoa Semiconductors | 2N2894 vs 2N2894 |
2N2894 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Crimson Semiconductor Inc | 2N2894 vs 2N2894 |
2N2894-JQR-BG4 | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N2894 vs 2N2894-JQR-BG4 |