Part Details for 2N2481 by Motorola Mobility LLC
Overview of 2N2481 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N2481
2N2481 CAD Models
2N2481 Part Data Attributes:
|
2N2481
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N2481
Motorola Mobility LLC
15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 22-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 55 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for 2N2481
This table gives cross-reference parts and alternative options found for 2N2481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N2481 vs 2N2481 |
JAN2N2481 | Small Signal Bipolar Transistor, | Microsemi Corporation | 2N2481 vs JAN2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | 2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Raytheon Semiconductor | 2N2481 vs 2N2481 |
JANTX2N2481 | Small Signal Bipolar Transistor | Microchip Technology Inc | 2N2481 vs JANTX2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | 2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Swampscott Electronics Co Inc | 2N2481 vs 2N2481 |
JANTX2N2481 | Small Signal Bipolar Transistor, | Raytheon Semiconductor | 2N2481 vs JANTX2N2481 |
JAN2N2481 | Small Signal Bipolar Transistor | Microchip Technology Inc | 2N2481 vs JAN2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N2481 vs 2N2481 |