Part Details for 2N2481 by Central Semiconductor Corp
Overview of 2N2481 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2481
2N2481 CAD Models
2N2481 Part Data Attributes:
|
2N2481
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N2481
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 55 ns | |
Turn-on Time-Max (ton) | 40 ns | |
VCEsat-Max | 0.25 V |
Alternate Parts for 2N2481
This table gives cross-reference parts and alternative options found for 2N2481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N2481 vs 2N2481 |
JAN2N2481 | Small Signal Bipolar Transistor, | Microsemi Corporation | 2N2481 vs JAN2N2481 |
2N2481 | 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | Motorola Mobility LLC | 2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | 2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Raytheon Semiconductor | 2N2481 vs 2N2481 |
JANTX2N2481 | Small Signal Bipolar Transistor | Microchip Technology Inc | 2N2481 vs JANTX2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | 2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Swampscott Electronics Co Inc | 2N2481 vs 2N2481 |
JANTX2N2481 | Small Signal Bipolar Transistor, | Raytheon Semiconductor | 2N2481 vs JANTX2N2481 |
JAN2N2481 | Small Signal Bipolar Transistor | Microchip Technology Inc | 2N2481 vs JAN2N2481 |