-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2N2222ACT-ND
|
DigiKey | BJT TO-92 40V 600MA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30100 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
637-2N2222A
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 40V, 600mA, NPN RoHS: Compliant | 0 |
|
$0.0180 / $0.1300 | Order Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 40V - 600mA - NPN RoHS: Compliant |
20000 In Stock 8000 Factory Stock |
|
$0.0130 / $0.0205 | Buy Now |
DISTI #
78819399
|
Verical | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 2800 Package Multiple: 25 | Americas - 21375 |
|
$0.0217 / $0.0298 | Buy Now |
DISTI #
59884556
|
Verical | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2128 | Americas - 20000 |
|
$0.0217 / $0.0285 | Buy Now |
DISTI #
2N2222A-DIO
|
TME | Transistor: NPN, bipolar, 40V, 0.6A, 625mW, TO92 Min Qty: 25 | 21375 |
|
$0.0157 / $0.0334 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92 - 40V - 600mA - NPN RoHS: Compliant |
20000 In Stock 8000 Factory Stock |
|
$0.0130 / $0.0205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N2222A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N2222A
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for 2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN2222A/D81Z | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N2222A vs PN2222A/D81Z |
PN2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | 2N2222A vs PN2222A |
PN2222A-T | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2N2222A vs PN2222A-T |
PN2222A-AMMO | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | 2N2222A vs PN2222A-AMMO |
933488950412 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2N2222A vs 933488950412 |
PN2222ATFR | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | 2N2222A vs PN2222ATFR |
PN2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N2222A vs PN2222A |
PN2222A-T/R | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | 2N2222A vs PN2222A-T/R |
PN2222A/D28Z-J25Z | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N2222A vs PN2222A/D28Z-J25Z |
PN2222ARLRA | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N2222A vs PN2222ARLRA |