Part Details for PN2222A/D10Z-J22Z by Texas Instruments
Overview of PN2222A/D10Z-J22Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN2222A/D10Z-J22Z
PN2222A/D10Z-J22Z CAD Models
PN2222A/D10Z-J22Z Part Data Attributes
|
PN2222A/D10Z-J22Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PN2222A/D10Z-J22Z
Texas Instruments
40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
Alternate Parts for PN2222A/D10Z-J22Z
This table gives cross-reference parts and alternative options found for PN2222A/D10Z-J22Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2222A/D10Z-J22Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN2222ATA | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | PN2222A/D10Z-J22Z vs PN2222ATA |
PN2222A/D11Z-J61Z | Texas Instruments | Check for Price | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | PN2222A/D10Z-J22Z vs PN2222A/D11Z-J61Z |
PN2222A/D81Z | Texas Instruments | Check for Price | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | PN2222A/D10Z-J22Z vs PN2222A/D81Z |
PN2222A/D10Z | Texas Instruments | Check for Price | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | PN2222A/D10Z-J22Z vs PN2222A/D10Z |
PN2222A/D11Z-J25Z | Texas Instruments | Check for Price | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | PN2222A/D10Z-J22Z vs PN2222A/D11Z-J25Z |
PN2222ARLRP | onsemi | Check for Price | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | PN2222A/D10Z-J22Z vs PN2222ARLRP |
PN2222ARLRMG | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | PN2222A/D10Z-J22Z vs PN2222ARLRMG |
P2N2222ARLRF | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | PN2222A/D10Z-J22Z vs P2N2222ARLRF |