Part Details for 2LS1-L by Honeywell Sensing and Control
Overview of 2LS1-L by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-104XJBC | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-123XJBC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-153XJBB | Coilcraft Inc | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for 2LS1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7336
|
Newark | Limit Switch, 480Vac, 10A, Top Plunger, Limit Switch Actuator:Top Plunger, Contact Configuration:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:31.14N, Product Range:-, Contact Current Dc Max:10A Rohs Compliant: Yes |Honeywell 2LS1-L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.1400 / $346.5400 | Buy Now |
DISTI #
480-4190-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-2LS1-L
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT Top Plunger RoHS: Compliant | 8 |
|
$442.5100 / $486.5300 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.8A 230VDC 31.14N Linear Conduit Automotive RoHS: Compliant |
3 In Stock |
|
$284.9900 / $302.7500 | Buy Now |
DISTI #
69688552
|
Verical | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.8A 230VDC 31.14N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 2 |
|
$370.4870 / $393.5750 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.8A 230VDC 31.14N Linear Conduit Automotive RoHS: Compliant |
3 In Stock |
|
$284.9900 / $302.7500 | Buy Now |
Part Details for 2LS1-L
2LS1-L CAD Models
2LS1-L Part Data Attributes
|
2LS1-L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2LS1-L
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 125VDC, 8mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 8 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 39.88 mm | |
Body Height | 68.58 mm | |
Body Length or Diameter | 40.64 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 31.14 N | |
Pre-Travel-Max | 1.65 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |