Part Details for 2KBP10M by Mospec Semiconductor Corp
Overview of 2KBP10M by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Motor control systems
Part Details for 2KBP10M
2KBP10M CAD Models
2KBP10M Part Data Attributes:
|
2KBP10M
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2KBP10M
Mospec Semiconductor Corp
Bridge Rectifier Diode, 2A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 165 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for 2KBP10M
This table gives cross-reference parts and alternative options found for 2KBP10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP10M-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | 2KBP10M vs KBP10M-LF |
3N252 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, | General Instrument Corp | 2KBP10M vs 3N252 |
2KBP10M-E4/72 | DIODE 2 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | 2KBP10M vs 2KBP10M-E4/72 |
3N259 | 2A, 1000V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | 2KBP10M vs 3N259 |
3N252 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon | Motorola Semiconductor Products | 2KBP10M vs 3N252 |
3N259 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | Motorola Semiconductor Products | 2KBP10M vs 3N259 |
KBP10G-7-F | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 2KBP10M vs KBP10G-7-F |
3N252 | 1A, 1000V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | 2KBP10M vs 3N252 |
2KBP10M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2KBP10M vs 2KBP10M |
KBP10M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, CASE KBPM, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | 2KBP10M vs KBP10M |