Part Details for 3N252 by General Instrument Corp
Overview of 3N252 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 3N252
3N252 CAD Models
3N252 Part Data Attributes
|
3N252
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
3N252
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 3N252
This table gives cross-reference parts and alternative options found for 3N252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP10M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 3N252 vs KBP10M |
3N259-E4/51 | DIODE 2 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | 3N252 vs 3N259-E4/51 |
SB210 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, SB2, 4 PIN | Diotec Electronics Corp | 3N252 vs SB210 |
BR810D | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | Semitronics Corp | 3N252 vs BR810D |
2KBP10M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Micro Commercial Components | 3N252 vs 2KBP10M |
3N259 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | Motorola Semiconductor Products | 3N252 vs 3N259 |
2KBP10M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Promax-Johnton Electronic Corporation | 3N252 vs 2KBP10M |
2KBP10M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 3N252 vs 2KBP10M |
2KBP10M/51 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE KBPM, 4 PIN | Vishay Semiconductors | 3N252 vs 2KBP10M/51 |
3N259-M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | 3N252 vs 3N259-M |