Part Details for 2HM1-6 by Honeywell Sensing and Control
Overview of 2HM1-6 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2HM1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 5 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 1829 mm [72 in] Lead Wire Termination (22 Gage), Terminal Guard, -65 °C to 121 °C [-85 °F to 250 °F] Temperature Range RoHS: Compliant |
2 In Stock |
|
$733.8800 / $1,937.1800 | Buy Now |
DISTI #
51574199
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 115VAC 28VDC 1.95N Screw Mount Wire Lead Min Qty: 1 Package Multiple: 1 Date Code: 1345 | Americas - 1 |
|
$954.0440 / $2,518.3340 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 5 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 1829 mm [72 in] Lead Wire Termination (22 Gage), Terminal Guard, -65 °C to 121 °C [-85 °F to 250 °F] Temperature Range RoHS: Compliant |
2 In Stock |
|
$733.8800 / $1,937.1800 | Buy Now |
Part Details for 2HM1-6
2HM1-6 CAD Models
2HM1-6 Part Data Attributes
|
2HM1-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2HM1-6
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.84mm, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.84 mm | |
Body Breadth | 6.35 mm | |
Body Height | 16.89 mm | |
Body Length or Diameter | 20.04 mm | |
Contact (AC) Max Rating R Load | 2A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -65 °C | |
Pre-Travel-Max | 0.76 mm | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |