2GM51-73
Carling Technologies
Description: Toggle Switch, DPDT, On-Off-On, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-Threaded

Overview of 2GM51-73 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2GM51-73 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 73K1414
Newark Switch, Toggle, Dpdt, 15A, 250V, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:G Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies 2GM51-73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 777
  • 1 $8.2900
  • 5 $7.6000
  • 10 $7.6000
  • 25 $7.6000
  • 50 $7.0100
$7.0100 / $8.2900 Buy Now
DISTI # 432-1083-ND
DigiKey SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk 592
In Stock
  • 1 $11.3600
  • 10 $10.1830
  • 25 $9.8508
$9.8508 / $11.3600 Buy Now
DISTI # 691-2GM51-73
Mouser Electronics Toggle Switches 2-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant 2636
  • 1 $11.3600
  • 10 $10.0300
  • 25 $8.7700
  • 100 $8.4700
  • 250 $8.1300
  • 500 $7.8600
  • 1,000 $6.3000
$6.3000 / $11.3600 Buy Now
Onlinecomponents.com Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant 4119 In Stock
  • 10 $8.7500
  • 30 $8.1800
  • 50 $6.8500
  • 100 $6.5700
  • 250 $6.0700
  • 500 $5.4800
  • 1,000 $5.4300
$5.4300 / $8.7500 Buy Now
DISTI # 61726955
Verical Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 2205 Americas - 4110
  • 10 $11.0759
  • 30 $10.1741
  • 50 $8.5199
  • 100 $8.0318
  • 250 $7.3576
$7.3576 / $11.0759 Buy Now
DISTI # 2GM51-73
TTI Toggle Switches 2-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit Americas - 6094
In Stock
  • 1 $11.2500
  • 5 $10.7200
  • 10 $9.0000
  • 50 $7.0000
  • 100 $6.8600
  • 250 $6.7200
  • 500 $5.6300
$5.6300 / $11.2500 Buy Now
DISTI # 000000000000014732
Sager Toggle Switches 2-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.) Min Qty: 1 1179
  • 1 $12.6700
  • 32 $11.8700
  • 63 $10.8400
  • 177 $7.1400
  • 439 $5.6200
$5.6200 / $12.6700 Buy Now
Master Electronics Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant 4119 In Stock
  • 10 $8.7500
  • 30 $8.1800
  • 50 $6.8500
  • 100 $6.5700
  • 250 $6.0700
  • 500 $5.4800
  • 1,000 $5.4300
$5.4300 / $8.7500 Buy Now
DISTI # 2GM51-73
Relay Specialties Toggle Switch, Double Pole10A 250VAC 15A 125VAC, MetalMaintained, On -Off -On Min Qty: 1 0
  • 1 $12.7900
  • 10 $11.1200
  • 100 $7.7700
  • 200 $6.0800
  • 500 $5.1600
$5.1600 / $12.7900 RFQ

CAD Models for 2GM51-73 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2GM51-73 by Carling Technologies

2GM51-73
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Carling Technologies
Actuator Length
0.687 inch
Actuator Material
POLYAMIDE
Actuator Type
BAT TYPE
Additional Feature
CSA; UL
Body Breadth
19.05 mm
Body Height
19.76 mm
Body Length or Diameter
33.22 mm
Bushing Diameter
0.5 inch
Bushing Length
0.465 inch
Bushing Type
15/32-32
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Function
ON-OFF-ON
Contact Voltage(AC)-Max
125 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
50000 Cycle(s)
Housing Material
PHENOLIC
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
Operating Temperature-Min
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.437 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 2GM51-73
    Carling Technologies
    Toggle Switch, DPDT, On-Off-On, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-Threaded
    VS

Alternate Parts for 2GM51-73

This table gives cross-reference parts and alternative options found for 2GM51-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GM51-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
649H/2LUXE-3V Toggle Switch, DPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount APEM Inc 2GM51-73 vs 649H/2LUXE-3V
649H/2TKLUXE-2V Toggle Switch, DPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount APEM Inc 2GM51-73 vs 649H/2TKLUXE-2V
0121-0010 Toggle Switch, DPDT, Latched, 15A, 12VDC, Quick Connect Terminal, Panel Mount-threaded Therm-O-Disc (Emerson) 2GM51-73 vs 0121-0010
649HGK-3V Toggle Switch, DPDT, Latched, Screw Terminal, Metal Lever Actuator, Panel Mount APEM Inc 2GM51-73 vs 649HGK-3V
649H/2K-2V Toggle Switch, DPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount APEM Inc 2GM51-73 vs 649H/2K-2V
649H/2GK-3V Toggle Switch, DPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount APEM Inc 2GM51-73 vs 649H/2GK-3V
649H/2GK-1V Toggle Switch, DPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount APEM Inc 2GM51-73 vs 649H/2GK-1V
649HL-2V Toggle Switch, DPDT, Latched, Screw Terminal, Metal Lever Actuator, Panel Mount APEM Inc 2GM51-73 vs 649HL-2V
649H/2G038-2V Toggle Switch, DPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount APEM Inc 2GM51-73 vs 649H/2G038-2V
649HTKLUXE-2V Toggle Switch, DPDT, Latched, Screw Terminal, Metal Lever Actuator, Panel Mount APEM Inc 2GM51-73 vs 649HTKLUXE-2V

Related Parts for 2GM51-73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2GM51-73 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2GM51-73 by Carling Technologies

  • Please alert me when 2GM51-73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2GM51-73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2GM51-73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2GM51-73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2GM51-73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2GM51-73 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: