2GM51-73
vs
649H/2GK-3V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Carling Technologies
|
|
Actuator Length |
0.687 inch
|
|
Actuator Material |
POLYAMIDE
|
|
Actuator Type |
BAT TYPE
|
METAL LEVER
|
Additional Feature |
CSA; UL
|
O.F. = 1.5 NM
|
Body Breadth |
19.05 mm
|
21.5 mm
|
Body Height |
19.76 mm
|
21.4 mm
|
Body Length or Diameter |
33.22 mm
|
29.7 mm
|
Bushing Diameter |
0.5 inch
|
|
Bushing Length |
0.465 inch
|
|
Bushing Type |
15/32-32
|
|
Contact (AC) Max Power Rating R Load |
0.75HP@250VAC
|
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@250VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Function |
ON-OFF-ON
|
|
Contact Voltage(AC)-Max |
125 V
|
250 V
|
Dielectric Withstand Volts |
1000VRMS V
|
|
Electrical Life |
50000 Cycle(s)
|
6000 Cycle(s)
|
Housing Material |
PHENOLIC
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
PHENOLIC
|
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Length |
0.437 inch
|
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Packing Method |
|
BULK
|
Sealing |
|
DUST PROOF; WATER PROOF
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare 2GM51-73 with alternatives
Compare 649H/2GK-3V with alternatives