-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 5A, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0326
|
Newark | Gate Driver Ic, 4.5V-20V, Dso Rohs Compliant: Yes |Infineon 2EDN8533FXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2480 |
|
$0.5550 / $1.3200 | Buy Now |
DISTI #
448-2EDN8533FXTMA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2423 In Stock |
|
$0.2657 / $0.6300 | Buy Now |
DISTI #
2EDN8533FXTMA1
|
Avnet Americas | Gate Driver, 2 Channels, Non-Isolated, Low Side, MOSFET, 8 Pins, DSO - Tape and Reel (Alt: 2EDN8533FXTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-2EDN8533FXTMA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 2387 |
|
$0.2490 / $0.7200 | Buy Now |
|
Future Electronics | Driver ICs RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
DISTI #
85954695
|
Verical | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 1276 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.2940 | Buy Now |
|
Rochester Electronics | 2EDN8533F - EiceDRIVER, Dual-channel low-side 5 A gate driver IC RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.2352 / $0.2767 | Buy Now |
DISTI #
SP005350297
|
EBV Elektronik | Gate Driver, 2 Channels, Non-Isolated, Low Side, MOSFET, 8 Pins, DSO (Alt: SP005350297) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V20V 5A SOIC-8 Gate Drivers ROHS | 20 |
|
$0.5765 / $0.9338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDN8533FXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN8533FXTMA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 5A, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for 2EDN8533FXTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EDN8533FXTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC27523D | Texas Instruments | $1.4483 | 5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SOIC -40 to 140 | 2EDN8533FXTMA1 vs UCC27523D |
2EDN8523FXTMA1 | Infineon Technologies AG | $0.7035 | Buffer/Inverter Based Peripheral Driver, PDSO8, DSO-8 | 2EDN8533FXTMA1 vs 2EDN8523FXTMA1 |
UCC27523DR | Texas Instruments | $0.4770 | 5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SOIC -40 to 140 | 2EDN8533FXTMA1 vs UCC27523DR |