Part Details for 2EDN8524RXTMA1 by Infineon Technologies AG
Overview of 2EDN8524RXTMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EDN8524RXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8857
|
Newark | Gate Driver, Low Side, Mosfet, Tssop-8 Rohs Compliant: Yes |Infineon 2EDN8524RXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10810 |
|
$0.7260 / $1.6400 | Buy Now |
DISTI #
448-2EDN8524RXTMA1CT-ND
|
DigiKey | DRIVER IC PG-TSSOP-8 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
403 In Stock |
|
$0.6255 / $1.6100 | Buy Now |
DISTI #
2EDN8524RXTMA1
|
Avnet Americas | MOSFET and Power Driver 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin TSSOP EP T/R - Tape and Reel (Alt: 2EDN8524RXTMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7499 | Buy Now |
DISTI #
726-2EDN8524RXTMA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 145 |
|
$0.6250 / $1.4800 | Buy Now |
DISTI #
V72:2272_25269290
|
Arrow Electronics | Driver 5A 2-OUT Low Side Non-Inv 8-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2301 Container: Cut Strips | Americas - 295 |
|
$0.6204 / $0.9685 | Buy Now |
|
Future Electronics | Driver ICs RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
DISTI #
2EDN8524RXTMA1
|
Avnet Americas | MOSFET and Power Driver 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin TSSOP EP T/R - Tape and Reel (Alt: 2EDN8524RXTMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7499 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 4995 |
|
$1.2598 / $1.9187 | Buy Now |
|
Ameya Holding Limited | 72 |
|
RFQ | ||
DISTI #
SP001584368
|
EBV Elektronik | MOSFET and Power Driver 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin TSSOP EP T/R (Alt: SP001584368) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |