-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HB Based Peripheral Driver With Pwm, PDSO14,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4476
|
Newark | Mosfet Gate Driver, Half Bridge, Dso-14, Driver Configuration:Half Bridge, Peak Output Current:500Ma, Supply Voltage Min:10V, Supply Voltage Max:17.5V, Driver Case Style:Dso, No. Of Pins:14Pins, Input Delay:310Ns, Output Delay:300Ns, rohs Compliant: Yes |Infineon 2EDL05N06PJXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2390 |
|
$0.9710 / $1.9800 | Buy Now |
DISTI #
2EDL05N06PJXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14DSO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4932 In Stock |
|
$0.8376 / $1.9000 | Buy Now |
DISTI #
2EDL05N06PJXUMA1
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Non-Inv 14-Pin DSO T/R - Tape and Reel (Alt: 2EDL05N06PJXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9888 | Buy Now |
DISTI #
726-2EDL05N06PJXUMA1
|
Mouser Electronics | Gate Drivers 600V half-bridge 0.7A,integrated BSD RoHS: Compliant | 2273 |
|
$0.8370 / $1.9000 | Buy Now |
|
Future Electronics | 2EDL05N06PJ Series 25 V Surface Mount High Voltage Gate Driver IC - PG-DSO-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
DISTI #
75724614
|
Verical | Driver 0.70A 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin DSO T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2305 | Americas - 2500 |
|
$1.0213 / $1.4625 | Buy Now |
DISTI #
2EDL05N06PJXUMA1
|
TME | IC: driver, MOSFET half-bridge, EiceDRIVER™, PG-DSO-14, Ch: 2 Min Qty: 1 | 0 |
|
$0.8500 / $1.1900 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 2490 |
|
$2.1564 / $2.3205 | Buy Now |
DISTI #
C1S322000381038
|
Chip1Stop | Driver 0.71A 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin DSO T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.8170 / $1.5900 | Buy Now |
DISTI #
SP001114078
|
EBV Elektronik | MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Non-Inv 14-Pin DSO T/R (Alt: SP001114078) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDL05N06PJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDL05N06PJXUMA1
Infineon Technologies AG
HB Based Peripheral Driver With Pwm, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |