Part Details for 2ED2748S01GXTMA1 by Infineon Technologies AG
Overview of 2ED2748S01GXTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ED2748S01GXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-2ED2748S01GXTMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE VSON-10 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3142 In Stock |
|
$1.2090 / $2.3900 | Buy Now |
DISTI #
2ED2748S01GXTMA1
|
Avnet Americas | IGBT Driver 160V 8A 1-OUT High/Low Side Non-inverting 10-Pin DFN T/R - Tape and Reel (Alt: 2ED2748S01GXTMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
726-2ED2748S01GXTMA1
|
Mouser Electronics | Gate Drivers LEVEL SHIFT SOI RoHS: Compliant | 5939 |
|
$1.1700 / $2.6800 | Buy Now |
DISTI #
V72:2272_27220487
|
Arrow Electronics | Driver 8A 1-OUT High Side/Low Side Half Brdg Non-Inv T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 Container: Cut Strips | Americas - 2388 |
|
$1.1525 / $1.8557 | Buy Now |
|
Future Electronics | 2ED2748S01G Series 160 V 2 W Half Bridge SOI Gate Driver - VSON-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
86044230
|
Verical | Driver 8A 1-OUT High Side/Low Side Half Brdg Non-Inv T/R RoHS: Compliant Min Qty: 255 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$1.3250 / $1.4750 | Buy Now |
DISTI #
76458588
|
Verical | Driver 8A 1-OUT High Side/Low Side Half Brdg Non-Inv T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2235 | Americas - 2388 |
|
$1.1525 / $1.8557 | Buy Now |
|
Rochester Electronics | 2ED2748S01G - 160 V half bridge SOI gate driver with integrated bootstrap diode RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
SP005567441
|
EBV Elektronik | IGBT Driver 160V 8A 1-OUT High/Low Side Non-inverting 10-Pin DFN T/R (Alt: SP005567441) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |