-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH0215
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon 2ED21091S06FXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2192 |
|
$0.6430 / $1.3500 | Buy Now |
DISTI #
448-2ED21091S06FXUMA1CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$0.5428 / $1.1900 | Buy Now |
DISTI #
2ED21091S06FXUMA1
|
Avnet Americas | MOSFET and Power Driver 700mA 2-OUT Hi/Lo Side Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 2ED21091S06FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-2ED21091S06FXUMA
|
Mouser Electronics | Gate Drivers LEVEL SHIFT SOI RoHS: Compliant | 4087 |
|
$0.5530 / $1.2800 | Buy Now |
DISTI #
V72:2272_23896983
|
Arrow Electronics | 650 V Half Bridge Gate Driver with Integrated Boot Strap Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2139 Container: Cut Strips | Americas - 6 |
|
$0.5239 | Buy Now |
|
Future Electronics | High-Side and Low-Side Gate Driver IC - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
DISTI #
85555458
|
Verical | 650 V Half Bridge Gate Driver with Integrated Boot Strap Diode RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2402 | Americas - 5000 |
|
$0.6577 | Buy Now |
DISTI #
75724261
|
Verical | 650 V Half Bridge Gate Driver with Integrated Boot Strap Diode RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2235 | Americas - 2450 |
|
$0.9150 / $0.9525 | Buy Now |
|
Rochester Electronics | 2ED21091S06 - 650 V half bridge gate driver RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
RFQ | |
DISTI #
C1S322000810549
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2450 |
|
$0.7470 / $0.7990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2ED21091S06FXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED21091S06FXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-10-24 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) |