-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2ED2108S06FXUMA1 by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH0212
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon 2ED2108S06FXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6053 |
|
$0.5750 / $0.9670 | Buy Now |
DISTI #
448-2ED2108S06FXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12186 In Stock |
|
$0.5106 / $1.1900 | Buy Now |
DISTI #
2ED2108S06FXUMA1
|
Avnet Americas | MOSFET and Power Driver 0.7A 2-OUT Hi/Lo Side Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 2ED2108S06... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5298 / $0.5788 | Buy Now |
DISTI #
726-2ED2108S06FXUMA1
|
Mouser Electronics | Gate Drivers LEVEL SHIFT SOI RoHS: Compliant | 10503 |
|
$0.5100 / $0.9700 | Buy Now |
DISTI #
V72:2272_23896981
|
Arrow Electronics | Driver 0.29A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2304 Container: Cut Strips | Americas - 2468 |
|
$0.6854 / $0.7150 | Buy Now |
DISTI #
V79:2366_28364527
|
Arrow Electronics | Driver 0.29A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 1410 |
|
$0.6786 | Buy Now |
|
Future Electronics | level shift soi RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.5240 / $0.5360 | Buy Now |
DISTI #
66233684
|
Verical | Driver 0.29A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2302 | Americas - 30000 |
|
$0.6577 | Buy Now |
DISTI #
69076415
|
Verical | Driver 0.29A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2304 | Americas - 2468 |
|
$0.6854 / $0.7101 | Buy Now |
DISTI #
69265281
|
Verical | Driver 0.29A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2302 | Americas - 2445 |
|
$0.8349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2ED2108S06FXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED2108S06FXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-10-24 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Terminal Finish | Tin (Sn) |