-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 2A, PDSO18, GREEN, PLASTIC, DSO-20/18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3168
|
Newark | Igbt Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon 2ED020I12FIXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6349 |
|
$1.9900 / $3.1700 | Buy Now |
DISTI #
2ED020I12FIXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE DSO18-2 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8293 In Stock |
|
$1.4731 / $3.0500 | Buy Now |
DISTI #
2ED020I12FIXUMA1
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv/Non-Inv 18-Pin DSO T/R - Tape and Reel (Alt: 2ED020I12FIXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.7662 | Buy Now |
DISTI #
726-2ED020I12FIXUMA1
|
Mouser Electronics | Gate Drivers ISOLATED DRIVER RoHS: Compliant | 990 |
|
$1.4700 / $3.0500 | Buy Now |
|
Future Electronics | 2ED020I12FI Series Dual 18 V 2 A Surface Mount Half Bridge Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$1.5600 / $1.6100 | Buy Now |
DISTI #
69121409
|
Verical | Driver 2A 2-OUT High and Low Side Inv/Non-Inv 18-Pin DSO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 36000 |
|
$1.3750 / $1.4453 | Buy Now |
DISTI #
76085009
|
Verical | Driver 2A 2-OUT High and Low Side Inv/Non-Inv 18-Pin DSO T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1800 |
|
$1.8250 / $3.8375 | Buy Now |
|
Ameya Holding Limited | 2ED020I12FI Series Dual 18 V 2 A Surface Mount Half Bridge Driver - SOIC-20 | 9148 |
|
RFQ | |
DISTI #
C1S322000897229
|
Chip1Stop | Driver 2A 2-OUT High and Low Side Inv/Non-Inv 18-Pin DSO T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1800 |
|
$1.4600 / $3.0700 | Buy Now |
DISTI #
SP000265782
|
EBV Elektronik | MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv/Non-Inv 18-Pin DSO T/R (Alt: SP000265782) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2ED020I12FIXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED020I12FIXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 2A, PDSO18, GREEN, PLASTIC, DSO-20/18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 2 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 14 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.13 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.6 mm |