-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, SOP-36/32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0974
|
Newark | Igbt Driver, -40 To 125Deg C, No. Of Channels:2Channels, Gate Driver Type:Isolated, Driver Configuration:High Side And Low Side, Power Switch Type:Igbt, Sic Mosfet, No. Of Pins:36Pins, Ic Case/Package:Soic, Source Current:2A Rohs Compliant: Yes |Infineon 2ED020I12F2XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5673 |
|
$3.9400 / $4.5800 | Buy Now |
DISTI #
01AM1402
|
Newark | Gate Driver Ic, Igbt, 2Ch, Soic-36 Rohs Compliant: Yes |Infineon 2ED020I12F2XUMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.5600 / $3.6200 | Buy Now |
DISTI #
79AH9207
|
Newark | Isolated Driver Rohs Compliant: Yes |Infineon 2ED020I12F2XUMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9900 / $4.6900 | Buy Now |
DISTI #
2ED020I12F2XUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDG DSO36-58 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7304 In Stock |
|
$3.2530 / $4.4000 | Buy Now |
DISTI #
2ED020I12F2XUMA1
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv/Non-Inv 36-Pin DSO T/R - Tape and Reel (Alt: 2ED020I12F2XUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.0337 | Buy Now |
DISTI #
13AC0974
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv/Non-Inv 36-Pin DSO T/R - Product that comes on tape, but is not reeled (Alt: 13AC0974) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 23 Partner Stock |
|
$4.3800 / $5.0000 | Buy Now |
DISTI #
726-2ED020I12F2XUMA1
|
Mouser Electronics | Gate Drivers 1200V Isolated 2-CH, 2A,MillerClamp,DESA RoHS: Compliant | 3380 |
|
$3.2500 / $4.4000 | Buy Now |
|
Future Electronics | 2ED020I12F2 Series Dual 20 V 2 A Surface Mount Half Bridge Driver - PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5100 | Buy Now |
|
Future Electronics | 2ED020I12F2 Series Dual 20 V 2 A Surface Mount Half Bridge Driver - PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.1800 / $3.7000 | Buy Now |
|
Quest Components | HALF BRIDGE BASED IGBT DRIVER, 2A, PDSO32 | 4 |
|
$4.9000 / $7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2ED020I12F2XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED020I12F2XUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, SOP-36/32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP, SSOP32/36,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 12.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP32/36,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.19 µs | |
Turn-on Time | 0.195 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 2ED020I12F2XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2ED020I12F2XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2ED020I12FAXUMA2 | Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, DSO-36/32 | Infineon Technologies AG | 2ED020I12F2XUMA1 vs 2ED020I12FAXUMA2 |