There are no models available for this part yet.
Overview of 2DMK16 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2DMK16 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F918
|
Newark | Din Mounting Rail, Enclosure Material:-, External Height - Metric:356Mm, External Width - Metric:28.7Mm, For Use With:Hammond Drmk Series, External Height - Imperial:-, External Width - Imperial:-, Product Range:- Rohs Compliant: Yes |Hammond 2DMK16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$92.5800 / $95.1700 | Buy Now | |
DISTI #
3937-2DMK16-ND
|
DigiKey | DIN RAIL MOUNTING KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$167.8725 / $196.2700 | Buy Now | |
DISTI #
2DMK16-ND
|
DigiKey | DIN RAIL MOUNTING KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.7500 | Buy Now | |
DISTI #
546-2DMK16
|
Mouser Electronics | Mounting Hardware DIN Rail Mounting Kit - 16 in. - Plated Steel RoHS: Compliant | 0 |
|
$90.8700 / $92.0600 | Order Now | |
DISTI #
70166322
|
RS | Mounting Kit, Grill, Din Rail, Eclipse Series, Slotted, Hardware, Rails | Hammond Manufacturing 2DMK16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.2400 / $92.8100 | RFQ | |
Onlinecomponents.com | din rail mounting kit RoHS: Compliant | 5 Factory Stock |
|
$90.9500 / $115.3300 | Buy Now | ||
Powell Electronics | N 2000 DIN RAIL MOUNTING KIT Min Qty: 1 | 3 |
|
$92.3300 / $107.9500 | Buy Now | ||
Master Electronics | din rail mounting kit RoHS: Compliant | 5 Factory Stock |
|
$90.9500 / $115.3300 | Buy Now |
CAD Models for 2DMK16 by Hammond Manufacturing
Part Data Attributes for 2DMK16 by Hammond Manufacturing
2DMK16
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
2DMK16Hammond ManufacturingVS
-