Part Details for 2CPZ-LED120 by Honeywell Sensing and Control
Overview of 2CPZ-LED120 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN232CPZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers | |
HIN202CPZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors, PDIP, /Tube | |
ICL3232CPZ | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers |
Price & Stock for 2CPZ-LED120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0223
|
Newark | Cable-Pull Accessory |Honeywell 2CPZ-LED120 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.0400 / $111.3200 | Buy Now |
DISTI #
480-2CPZ-LED120-ND
|
DigiKey | CABLE-PULL ACCESSORY Min Qty: 5 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.3320 | Buy Now |
DISTI #
785-2CPZ-LED120
|
Mouser Electronics | Switch Hardware Cable-Pull Accessory | 0 |
|
$103.5300 / $105.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4000 / $95.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.4000 / $95.5000 | Buy Now |