Part Details for 2CLD82436 by Hammond Manufacturing
Overview of 2CLD82436 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CLD82436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T1313
|
Newark | Desk Unit, Console, Steel, Gray, Enclosure Type:Console, Enclosure Material:Steel, External Height - Metric:216Mm, External Width - Metric:610Mm, External Depth - Metric:932Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 2CLD82436 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,254.6200 / $1,283.5700 | Buy Now |
DISTI #
2CLD82436-ND
|
DigiKey | DESK UNIT 8.5X24X36.7 STEEL GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$1,206.3720 / $1,234.2100 | Buy Now |
DISTI #
3937-2CLD82436-ND
|
DigiKey | DESK UNIT 8.5X24X36.7 STEEL GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2,198.0545 / $2,570.0400 | Buy Now |
DISTI #
546-2CLD82436
|
Mouser Electronics | Electrical Enclosures 24" Standard Desk - 8 x 24 x 36 - Steel/Lt Gray RoHS: Compliant | 0 |
|
$1,206.3700 / $1,233.6800 | Order Now |
DISTI #
70319852
|
RS | Console, Modular Console, Desk Unit, Sloped, Open Top, Gray, 8.5x24x36.7 | Hammond Manufacturing 2CLD82436 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,246.0200 | RFQ |
|
Onlinecomponents.com | desk unit, 8.5x24x36.7, light gray RoHS: Compliant | 2 Factory Stock |
|
$1,203.4300 / $1,293.9500 | Buy Now |
|
Powell Electronics | DESK-8X24X36-LT GRAY Min Qty: 1 | 1 |
|
$1,208.9300 / $1,413.5200 | Buy Now |
|
Master Electronics | desk unit, 8.5x24x36.7, light gray RoHS: Compliant | 2 Factory Stock |
|
$1,203.4300 / $1,293.9500 | Buy Now |