Part Details for 2SK435-E by Hitachi Ltd
Overview of 2SK435-E by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK435-E
2SK435-E CAD Models
2SK435-E Part Data Attributes:
|
2SK435-E
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK435-E
Hitachi Ltd
Small Signal Field-Effect Transistor, 0.1A I(D), 22V, 1-Element, N-Channel, Silicon, Junction FET, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 22 V | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 4 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK435-E
This table gives cross-reference parts and alternative options found for 2SK435-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK435-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK435B | SMALL SIGNAL, FET, TO-92 | Hitachi Ltd | 2SK435-E vs 2SK435B |
2SK435D | SMALL SIGNAL, FET, TO-92 | Hitachi Ltd | 2SK435-E vs 2SK435D |
2SK435-D | Small Signal Field-Effect Transistor, 0.1A I(D), 22V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Hitachi Ltd | 2SK435-E vs 2SK435-D |
2SK435-B | 100mA, 22V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Renesas Electronics Corporation | 2SK435-E vs 2SK435-B |
2SK435E | SMALL SIGNAL, FET, TO-92 | Renesas Electronics Corporation | 2SK435-E vs 2SK435E |
2SK435D | SMALL SIGNAL, FET, TO-92 | Renesas Electronics Corporation | 2SK435-E vs 2SK435D |
2SK435E | SMALL SIGNAL, FET, TO-92 | Hitachi Ltd | 2SK435-E vs 2SK435E |
2SK435-E | 100mA, 22V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Renesas Electronics Corporation | 2SK435-E vs 2SK435-E |
2SK435-C | Small Signal Field-Effect Transistor, 0.1A I(D), 22V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Hitachi Ltd | 2SK435-E vs 2SK435-C |