Part Details for 2SK435E by Renesas Electronics Corporation
Overview of 2SK435E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK435E
2SK435E CAD Models
2SK435E Part Data Attributes
|
2SK435E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK435E
Renesas Electronics Corporation
SMALL SIGNAL, FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for 2SK435E
This table gives cross-reference parts and alternative options found for 2SK435E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK435E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK435-B | Small Signal Field-Effect Transistor, 0.1A I(D), 22V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Hitachi Ltd | 2SK435E vs 2SK435-B |
2SK435-E | 100mA, 22V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Renesas Electronics Corporation | 2SK435E vs 2SK435-E |
2SK435C | SMALL SIGNAL, FET, TO-92 | Hitachi Ltd | 2SK435E vs 2SK435C |
2SK435-B | 100mA, 22V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Renesas Electronics Corporation | 2SK435E vs 2SK435-B |
2SK435-C | Small Signal Field-Effect Transistor, 0.1A I(D), 22V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Hitachi Ltd | 2SK435E vs 2SK435-C |
2SK435D | SMALL SIGNAL, FET, TO-92 | Renesas Electronics Corporation | 2SK435E vs 2SK435D |
2SK435C | SMALL SIGNAL, FET, TO-92 | Renesas Electronics Corporation | 2SK435E vs 2SK435C |
2SK435-C | 100mA, 22V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Renesas Electronics Corporation | 2SK435E vs 2SK435-C |
2SK435-D | 100mA, 22V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Renesas Electronics Corporation | 2SK435E vs 2SK435-D |
2SK435-D | Small Signal Field-Effect Transistor, 0.1A I(D), 22V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Hitachi Ltd | 2SK435E vs 2SK435-D |