-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in an I2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STI13NM60N-ND
|
DigiKey | MOSFET N-CH 600V 11A I2PAK Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8044 / $1.9200 | Buy Now |
DISTI #
STI13NM60N
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: STI13NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8398 / $0.9556 | Buy Now |
DISTI #
511-STI13NM60N
|
Mouser Electronics | MOSFET N-Ch 600V 0.28Ohm 11A Mdmesh II I2PAK RoHS: Compliant | 954 |
|
$0.8310 / $1.9200 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in an I2PAK package RoHS: Compliant Min Qty: 1 | 954 |
|
$1.0500 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8580 | Buy Now |
|
Quest Components | 191 |
|
$0.9212 / $2.6320 | Buy Now | |
DISTI #
STI13NM60N
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: STI13NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8398 / $0.9556 | Buy Now |
DISTI #
SMC-STI13NM60N
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ | |
DISTI #
STI13NM60N
|
Avnet Silica | Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) I2PAK Tube (Alt: STI13NM60N) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 600V 11A I2PAK | 91313 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STI13NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STI13NM60N
STMicroelectronics
N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in an I2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |