Transistors
2SK1647(L)
Description: 7ohm, POWER, FET, LDPAK-3

Overview of 2SK1647(L) by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SK1647(L) by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK1647(L) by Renesas Electronics Corporation

2SK1647(L)
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
TO-252
Package Description
LDPAK-3
Pin Count
3
Reach Compliance Code
unknown
Drain-source On Resistance-Max
7 Ω
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 2SK1647(L)
    Renesas Electronics Corporation
    7ohm, POWER, FET, LDPAK-3
    VS

Alternate Parts for 2SK1647(L)

This table gives cross-reference parts and alternative options found for 2SK1647(L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1647(L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK1647L-E Nch Single Power Mosfet 900V 2A 7000Mohm LDPAK(L)/To-262, LDPAK(L), /Tube Renesas Electronics Corporation 2SK1647(L) vs 2SK1647L-E
Part Number Description Manufacturer Compare
2SK1647L-E Nch Single Power Mosfet 900V 2A 7000Mohm LDPAK(L)/To-262, LDPAK(L), /Tube Renesas Electronics Corporation 2SK1647(L) vs 2SK1647L-E
2SK1647(L) Power Field-Effect Transistor, 7ohm, N-Channel, Metal-oxide Semiconductor FET, LDPAK-3 Hitachi Ltd 2SK1647(L) vs 2SK1647(L)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK1647(L) by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK1647(L) by Renesas Electronics Corporation

  • Please alert me when 2SK1647(L) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SK1647(L) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK1647(L) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SK1647(L) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK1647(L).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK1647(L) by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: