-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD601AS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD601AS
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | TO-236 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 290 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for 2SD601AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD601AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT6429L | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | 2SD601AS vs MMBT6429L |
2SD2114KT147/VW | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD601AS vs 2SD2114KT147/VW |
DTC143EKT146 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, SMT, 3 PIN | ROHM Semiconductor | 2SD601AS vs DTC143EKT146 |
DMC56406 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, 6 PIN | Panasonic Electronic Components | 2SD601AS vs DMC56406 |
UN2213TSK | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Panasonic Electronic Components | 2SD601AS vs UN2213TSK |
BC856B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | 2SD601AS vs BC856B |
UN221MT | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Panasonic Electronic Components | 2SD601AS vs UN221MT |
2SA1496 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, | SANYO Electric Co Ltd | 2SD601AS vs 2SA1496 |
2SB544 | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, MP, 3 PIN | SANYO Electric Co Ltd | 2SD601AS vs 2SB544 |
BC856BTC | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | 2SD601AS vs BC856BTC |