2SD601AS vs 2SB544 feature comparison

2SD601AS Panasonic Electronic Components

Buy Now Datasheet

2SB544 SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SANYO ELECTRIC CO LTD
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Panasonic
Additional Feature TO-236
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 50 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 290 30
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.2 W 0.9 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 180 MHz
Base Number Matches 1 7
VCEsat-Max 0.7 V

Compare 2SD601AS with alternatives

Compare 2SB544 with alternatives