Part Details for 2SC4746A by Renesas Electronics Corporation
Overview of 2SC4746A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4746A
2SC4746A CAD Models
2SC4746A Part Data Attributes
|
2SC4746A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC4746A
Renesas Electronics Corporation
8A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PFM, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3PFM | |
Package Description | TO-3PFM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC4746A
This table gives cross-reference parts and alternative options found for 2SC4746A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4746A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD476KB | 4A, 50V, NPN, Si, POWER TRANSISTOR, TO-220AB | Renesas Electronics Corporation | 2SC4746A vs 2SD476KB |
2SD1505D | 3A, 50V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SC4746A vs 2SD1505D |
2SD1248K | 8A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB | Hitachi Ltd | 2SC4746A vs 2SD1248K |
2SC3788 | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SC4746A vs 2SC3788 |
2SD1505C7D | 3A, 50V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SC4746A vs 2SD1505C7D |
BUL43B | 2A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2SC4746A vs BUL43B |
KSD362RTU | 5A, 70V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | 2SC4746A vs KSD362RTU |
2SA1380 | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SC4746A vs 2SA1380 |
2SC4129C7A | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SC4746A vs 2SC4129C7A |
2SD2492C | 0.1A, 200V, NPN, Si, POWER TRANSISTOR, TO-126FM, 3 PIN | Renesas Electronics Corporation | 2SC4746A vs 2SD2492C |