-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3473
|
Newark | Transistor, npn, 80V, Sc-62, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Rohm 2SD1898T100Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 812 |
|
$0.2380 / $0.5200 | Buy Now |
DISTI #
2SD1898T100QCT-ND
|
DigiKey | TRANS NPN 80V 1A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.1400 / $0.5000 | Buy Now |
DISTI #
755-2SD1898T100Q
|
Mouser Electronics | Bipolar Transistors - BJT NPN 80V 1A RoHS: Compliant | 600 |
|
$0.1400 / $0.5000 | Buy Now |
|
Future Electronics | 2SD1898 Series 80 V 1 A 2 W Surface Mount NPN Power Transistor - MPT3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1370 / $0.1510 | Buy Now |
|
Quest Components | 629 |
|
$0.3000 / $0.6000 | Buy Now | |
DISTI #
2SD1898T100Q
|
TTI | Bipolar Transistors - BJT NPN 80V 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1400 / $0.1430 | Buy Now |
DISTI #
2SD1898T100Q
|
Avnet Silica | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) MPT T/R (Alt: 2SD1898T100Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 570 |
|
$0.1200 / $0.1820 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 267 |
|
$0.1200 / $0.1820 | Buy Now |
|
Sense Electronic Company Limited | SOT89 | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1898T100Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1898T100Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | ROHS COMPLIANT, MPT3, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for 2SD1898T100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1898T100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1898T100/Q | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2SD1898T100Q vs 2SD1898T100/Q |