Transistors
2SC3646T
Description: Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN

Overview of 2SC3646T by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SC3646T by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC3646T by SANYO Electric Co Ltd

2SC3646T
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Part Package Code
SOT-89
Package Description
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
200
JEDEC-95 Code
TO-243
JESD-30 Code
R-PSSO-F3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
1.3 W
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
120 MHz
Want to compare parts?
  1. 2SC3646T
    SANYO Electric Co Ltd
    Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN
    VS

Alternate Parts for 2SC3646T

This table gives cross-reference parts and alternative options found for 2SC3646T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3646T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC3646-T 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN SANYO Semiconductor Co Ltd 2SC3646T vs 2SC3646-T
Part Number Description Manufacturer Compare
2SC3646 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, PCP, 3 PIN SANYO Electric Co Ltd 2SC3646T vs 2SC3646
FCX493TA Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Diodes Incorporated 2SC3646T vs FCX493TA
2SD1898T101/P Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SC3646T vs 2SD1898T101/P
2SD1898T101P Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor 2SC3646T vs 2SD1898T101P
2SC3646-S 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN SANYO Semiconductor Co Ltd 2SC3646T vs 2SC3646-S
2SD2176TD Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN SANYO Semiconductor Co Ltd 2SC3646T vs 2SD2176TD
2SD1898Q Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SC3646T vs 2SD1898Q
2SD1898T101 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor 2SC3646T vs 2SD1898T101
2SC3646R Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN SANYO Semiconductor Co Ltd 2SC3646T vs 2SC3646R
2SC3646-TD Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 SANYO Semiconductor Co Ltd 2SC3646T vs 2SC3646-TD

Related Parts for 2SC3646T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC3646T by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC3646T by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of 2SC3646T would you like to use for your alert(s)?
  • Please alert me when 2SC3646T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC3646T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC3646T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC3646T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC3646T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC3646T by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: