Part Details for 2SD1898T100/PR by ROHM Semiconductor
Overview of 2SD1898T100/PR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SD1898T100/PR
2SD1898T100/PR CAD Models
2SD1898T100/PR Part Data Attributes
|
2SD1898T100/PR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1898T100/PR
ROHM Semiconductor
Small Signal Bipolar Transistor, 1-Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1898T100/PR
This table gives cross-reference parts and alternative options found for 2SD1898T100/PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1898T100/PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1898T100/PQ | Small Signal Bipolar Transistor, 1-Element, Silicon | ROHM Semiconductor | 2SD1898T100/PR vs 2SD1898T100/PQ |
2SD2121LB | Small Signal Bipolar Transistor, 2.5A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon | Hitachi Ltd | 2SD1898T100/PR vs 2SD2121LB |
MPS6652RLRA | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | 2SD1898T100/PR vs MPS6652RLRA |
JAN2N5663 | Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Silicon Transistor Corporation | 2SD1898T100/PR vs JAN2N5663 |
2N5010 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2SD1898T100/PR vs 2N5010 |
BCX40 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Micro Electronics Corporation | 2SD1898T100/PR vs BCX40 |
2N5663 | Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2SD1898T100/PR vs 2N5663 |
JAN2N5663 | Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2SD1898T100/PR vs JAN2N5663 |
JANTXV2N5663 | Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2SD1898T100/PR vs JANTXV2N5663 |
2SD1664T100P | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2SD1898T100/PR vs 2SD1664T100P |