Part Details for 2SD1699TQ-T2 by Renesas Electronics Corporation
Overview of 2SD1699TQ-T2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1699TQ-T2
2SD1699TQ-T2 CAD Models
2SD1699TQ-T2 Part Data Attributes
|
2SD1699TQ-T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1699TQ-T2
Renesas Electronics Corporation
800mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-62 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 8000 | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1699TQ-T2
This table gives cross-reference parts and alternative options found for 2SD1699TQ-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1699TQ-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1699TR-T2 | 800mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN | Renesas Electronics Corporation | 2SD1699TQ-T2 vs 2SD1699TR-T2 |
2SD1699TQ-T1 | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SD1699TQ-T2 vs 2SD1699TQ-T1 |
2SD1699TQ-T1 | 800mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SD1699TQ-T2 vs 2SD1699TQ-T1 |
2SD1699 | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SD1699TQ-T2 vs 2SD1699 |
2SD1699TR | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SD1699TQ-T2 vs 2SD1699TR |
2SD1699TQ-T2 | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | 2SD1699TQ-T2 vs 2SD1699TQ-T2 |
2SD1699TQ | 800mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SD1699TQ-T2 vs 2SD1699TQ |
2SD1699-AZ | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SD1699TQ-T2 vs 2SD1699-AZ |
2SD1699TQ | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SD1699TQ-T2 vs 2SD1699TQ |
2SD1699TR-T2 | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | 2SD1699TQ-T2 vs 2SD1699TR-T2 |